Emko ESM-3710-N Temperature Controller J 0-800°C 16A Relay 65 x 76 x 35mm

MPN
ESM-3710-N.2.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288611
Order Code
09-0589
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-3710-N.2.05.0.1/00.00/2.0.0.0 temperature controller is designed for precise temperature management, operating within a range from 0 to 800 °C. It features a 16 A relay and measures 65 x 76 x 35 mm, making it compact for various industrial settings. Common applications include use in ovens, furnaces, and other environments requiring accurate temperature regulation.
Type J
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot