Emko ESM-3710-N Controller PT100 -50/400°C 16A Relay 65x76x35mm

MPN
ESM-3710.5.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4016138791440
Order Code
09-0587
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £51.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3710-N is a compact panel-mounted temperature controller suitable for applications requiring precise temperature regulation. This measuring instrument supports Pt100 sensors and operates within a range of -50 to 400 °C, featuring a 16 A relay for robust control. It is ideal for industrial processes where accurate thermal management is critical.
Type Pt100
Assembly dimensions 34.5 x 76mm
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1x relay
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot