Emko ESM-3710-N Bang-bang Temperature Controller PTC -50 to 130°C 16A Relay

MPN
ESM-3710.5.12.0.1/00.00/2.1.0.0
Brand
Emko
EAN-13
4016138791457
Order Code
09-0588
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £55.59 £52.48
10+ £50.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Emko ESM-3710-N is a panel-mounted temperature controller capable of managing temperatures from -50 to 130 °C. It features a 16 A relay and is compactly sized at 65 x 76 x 35 mm, making it suitable for various industrial applications. This device is ideal for precise temperature control in systems requiring reliable bang-bang control mechanisms.
Type PTC
Assembly dimensions 34.5 x 76mm
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1x relay
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot