Emko ESM-3710-N.8.18.0.1 Temperature Controller NTC -50 to 100°C 16A Relay

MPN
ESM-3710-N.8.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621233
Order Code
09-0602
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £62.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3710-N.8.18.0.1/00.00/2.0.0.0 is a temperature controller featuring an NTC sensor suitable for monitoring temperatures from -50 to 100 °C. It incorporates a bang-bang control mechanism and a 16 A relay within a compact design measuring 65 x 76 x 35 mm. This controller is ideal for use in HVAC systems and other applications requiring precise temperature management.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot