Emko ESM-3710-N.8.11.0.1 Temperature Controller Pt100 -50-400°C 16A Relay

MPN
ESM-3710-N.8.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4053199950898
Order Code
09-0599
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £65.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Emko ESM-3710-N is a temperature controller featuring a bang-bang control method with a Pt100 sensor operating between -50 to 400 °C and a 16 A relay. Measuring 65 x 76 x 35 mm, it is suitable for use in industrial temperature regulation applications. This device is often employed in heating and cooling systems to maintain precise temperature control.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot