Emko ESM-3710-N.8.10.0.1 Temperature Controller 0-999°C 16A Relay

MPN
ESM-3710-N.8.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621271
Order Code
09-0598
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £76.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3710-N.8.10.0.1/00.00/2.0.0.0 is a bang-bang temperature controller capable of regulating temperatures from 0 to 999°C with a 16 A relay. With dimensions of 65 x 76 x 35 mm, it is suitable for precise temperature control in various industrial and commercial applications. Manufactured by Emko, this controller is ideal for use in heating systems, manufacturing processes, and
Type K
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot