Emko ESM-3710-N.8.05.0.1/00.00/2.0.0.0 Temp Controller 0-800°C 16A 2-Point

MPN
ESM-3710-N.8.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288598
Order Code
09-0597
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3710-N.8.05.0.1/00.00/2.0.0.0 is a bang-bang temperature controller designed for efficient temperature control from 0 to 800 °C. It features a 16 A relay and compact dimensions of 65 x 76 x 35 mm. Ideal for use in industrial settings, it ensures precise temperature regulation in various applications.
Type J
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot