Emko ESM-3710-N.2.14.0.1 Temperature Controller Pt1000 -50 to 400°C 16A Relay

MPN
ESM-3710-N.2.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050007621850
Order Code
09-0592
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £60.86
100+ £58.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3710-N is a temperature controller designed for precise temperature regulation, featuring a relay capacity of 16 A and suitable for a range from -50 to 400 °C. With dimensions of 71 x 76 x 34.5 mm, it utilises a Pt1000 sensor for accurate temperature monitoring. Ideal for industrial applications, this unit is used in environments requiring reliable temperature control.
Type Pt1000
Assembly dimensions 34.5 x 76mm
Dim (L x W x H) 71 x 76 x 34.5 mm
Factory colour Black
Height 34.5mm
IP Rating Front: IP65 / connection: IP20
Length 71mm
Min. temperature reading -50°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot