Emko ERM-3770-N.8 Tachometer Optical 7-10000 U/min 1 Piece

MPN
ERM-3770-N.8.00.0.2/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006621059
Order Code
09-0551
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Emko ERM-3770-N.8.00.0.2/00.00/0.0.0.0 tachometer is an optical device that measures rotating speeds ranging from 7 to 10,000 revolutions per minute. Manufactured by Emko, it is known for its precision and reliability in monitoring machinery speed. Typically used in industrial applications, this tachometer provides crucial performance data in various machinery settings.
Type Tachometer
Speed 7 U/min
Display Type LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 63 x 77 x 35 mm
Height 35mm
Length 63mm
Measuring Type Optical
Operating Voltage 10-30V DC
RPM accuracy 0.01 % Vollausschlag
Speed resolution 10000 U/min
Weight 160g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot