Emko EPM-3790-N.2.00.0.4 Speed Controller V/F Motor Control Easy Operation

MPN
EPM-3790-N.2.00.0.4/00.00/1.0.0.0
Brand
Emko
EAN-13
2050007622017
Order Code
09-0544
Country of Origin
Turkey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EPM-3790 Speed Controller is a product by Emko, designed for precise speed regulation. It features advanced controls for versatile applications and is suitable for use in various industrial settings. The controller is known for its robust construction and reliable performance, making it ideal for managing machinery speed efficiently.
Type Speed controller
Operating Current 20mA
Operating Voltage 24V AC/DC
Dim (L x W) 63 mm x 77 mm
IP Rating IP65 (front)
Length 63mm
Misc Attribute EPM-3790
Width 77mm

Reviews

Be the first to submit a review

Trustpilot