Emko EPM-3790.1.00.0.4/00 AC Speed Controller V/f Control Ramp Function

Image Representative of Range

Emko EPM-3790.1.00.0.4/00 AC Speed Controller V/f Control Ramp Function

MPN
EPM-3790.1.00.0.4/00.00/1.0.0.
Brand
Emko
EAN-13
4016139064697
Order Code
11-7561
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £63.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


The Emko EPM-3790.1.00.0.4/00.00/1.0.0.0 AC speed controller modulates drive speed for precise motor control. This product is ideal for applications requiring variable speed settings and efficient energy management. Common uses include industrial machinery and conveyor systems.
Type AC speed controller
Operating Voltage 100V AC, 240V AC
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute EPM-3790.1.00.0.4/00.00/1.0.0.0

Reviews

Be the first to submit a review

Trustpilot