Emko EMO-920 Output Module for ESM-9950/9900 EZM-9950 Expansion

MPN
EMO-920
Brand
Emko
EAN-13
2050006624081
Order Code
09-0542
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EMO-920 GPO module by Emko is a versatile component featuring general-purpose output capabilities. It is typically used in automation and control systems to manage different outputs effectively. This module supports various industrial applications requiring high precision and reliability.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot