Emko EMO-430 Module for ESM-4450/4400 Expansion 1 Piece(s)

MPN
EMO-430
Brand
Emko
EAN-13
2050006624159
Order Code
09-0538
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko EMO-430 GPO module, manufactured by Emko, features an interface designed for general-purpose control applications. It is recognised for its durability and efficiency in managing electrical operations. Typically used in industrial automation systems, this module supports various functions and can be integrated into complex setups.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot