Emko EMO-400 GPO Module 1 Relay Output for ESM/EZM Devices Expansion

MPN
EMO-400
Brand
Emko
EAN-13
4064161288802
Order Code
09-0535
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Emko manufactures the EMO-400 GPO module featuring one relay output. This module is commonly used in automated control systems for reliable signal processing. It is ideal for environments requiring high precision and efficiency.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Number of Outputs 1
Relay rating 3A
Width 15mm

Reviews

Be the first to submit a review

Trustpilot