Emko EMI-940 GPI Module Output Module for ESM-9950 Expansion 1 Piece

MPN
EMI-940
Brand
Emko
EAN-13
2050006624234
Order Code
09-0534
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EMI-940 GPI module is a high-quality product from Emko, designed for easy integration and precise measurement. This versatile module features advanced signal processing and reliable performance. Typically used in industrial automation systems, it ensures efficient data monitoring and control.
Type GPI module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot