Emko EMI-400 GPI Module 1 Digital Output for ESM-4450 Expansion

MPN
EMI-400
Brand
Emko
EAN-13
2050006624340
Order Code
09-0528
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EMI-400 GPI module is manufactured by Emko and features one digital output. This module is typically used in industrial automation and control systems. The EMI-400 is known for its reliability and precision in various applications.
Type GPI module
Number of Digital Outputs 1
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot