Emko ecoPID.4.6.1R.S.485 Temperature Controller -199 to +999°C 5A SSR

MPN
ecoPID.4.6.1R.S.485
Brand
Emko
EAN-13
2050006623497
Order Code
09-0525
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £115.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ecoPID.4.6.1R.S.485 temperature controller, manufactured by Emko, supports Pt100, J, K, R, S, T, and L thermocouples, with a temperature range from -199 to +999 °C. It offers a 5 A relay and SSR output, with dimensions of 90 x 48 x 48 mm, suitable for precise temperature regulation tasks. Typical applications include industrial and laboratory settings where accurate temperature control is
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
Interfaces RS485 Modbus RTU
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 1
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot