Emko ecoPID.4.5.2R.S.485 Temperature Controller -199 to +999°C 5A Relay

MPN
ecoPID.4.5.2R.S.485
Brand
Emko
EAN-13
2050006623527
Order Code
09-0523
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £107.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Emko's ecoPID.4.5.2R.S.485 is a versatile temperature controller compatible with Pt100 and a variety of thermocouples (J, K, R, S, T, L). It operates within a range of -199 to +999 °C and features a 5 A relay and SSR output, housed in a compact 90 x 48 x 48 mm casing. This controller is typically used in industrial and laboratory environments for precise temperature regulation.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
Interfaces RS485 Modbus RTU
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range 230V AC
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot