EMKO ecoPID.4.5.2R.S.0 ecoPID Temp Controller Pt100/J/K/R/S/T -199 to +999°C

MPN
ecoPID.4.5.2R.S.0
Brand
Emko
EAN-13
4016139198507
Order Code
09-0522
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £88.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Emko's ecoPID.4.5.2R.S.0 is a versatile temperature controller supporting Pt100, J, K, R, S, T, and L thermocouples with a range from -199 to +999°C. It features a 5 A relay and SSR output suitable for various PID control applications, such as industrial processes and laboratory environments. Its compact design measures 90 x 48 x 48 mm, making it ideal for installations with limited space.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range 230V AC
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot