Emko ecoLITE.4.6.2R.0.0 Temperature Controller Pt100/J/K 5A -199°C to +999°C

MPN
ecoLITE.4.6.2R.0.0
Brand
Emko
EAN-13
4016139198514
Order Code
09-0519
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £97.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Emko's ecoLITE.4.6.2R.0.0 temperature controller is designed for precision temperature management from -199 to +999 degrees Celsius. It supports sensor types such as Pt100, J, K, R, S, T, and L, with a robust 5 A relay output. Ideal for industrial and laboratory settings, it offers reliable temperature control in a compact 90 x 48 x 48 mm casing.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot