Emko ecoLITE.4.5.2R.0.0 Temperature Controller Pt100 J K R S T L -199 to +999°C

MPN
ecoLITE.4.5.2R.0.0
Brand
Emko
EAN-13
4016139198538
Order Code
09-0517
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £82.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Emko's ecoLITE.4.5.2R.0.0 is a versatile temperature controller compatible with various thermocouple and RTD types, operating within a range of -199 to +999 °C. It features a 5 A relay and a compact design measuring 90 x 48 x 48 mm. This controller is typically used in industrial and laboratory settings for precise temperature regulation and process control.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range 230V AC
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot