Emko ecoLITE.4.5.1R.0.0 Temperature Controller Pt100/J/K/R/S/T/L 5A Relay

MPN
ecoLITE.4.5.1R.0.0
Brand
Emko
EAN-13
4064161288697
Order Code
09-0516
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £76.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ecoLITE.4.5.1R.0.0 is a temperature controller designed to work with sensors such as Pt100, J, K, R, S, T, and L types, covering a range from -199 to +999 °C. It features a compact design with dimensions of 90 x 48 x 48 mm and a robust 5 A relay output. Typically used in industrial and laboratory settings, this controller is ideal for precise temperature control applications
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range 230V AC
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot