Emis SMC-IC4 Stepper Motor Controller 12-48V 4 Axis USB Interface

MPN
SMC-IC4
Brand
Emis
EAN-13
4053199998074
Order Code
09-0510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £238.27 £202.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emis SMC-IC4 stepper motor controller supports a voltage range from 12 V to 48 V, providing versatility for various stepper motor applications. Notable for its reliable performance, this controller card is compact and easy to integrate into existing systems. It is typically used in automated machinery, robotics, and precision control systems.
Current Consumption 30mA at 24V DC
Dimensions (L x W x H) 101 x 95 x 19 mm
Height 19mm
Interfaces USB
Length 101mm
Operating Voltage 12V DC TO 48V DC
Steering axles 4
Type Stepper motor controller
Width 95mm

Reviews

Be the first to submit a review

Trustpilot