Emis SMC-IC4 DIN Rail Adapter Snaps onto DIN Rail 1 piece(s)

MPN
SMC-IC4-Hutschienenadapter
Brand
Emis
EAN-13
4053199998128
Order Code
09-0511
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emis SMC-IC4-Hutschienenadapter is a DIN rail adapter designed for use with stepper motor controllers. Manufactured by Emis, it facilitates mounting on DIN rails for easy integration into control systems. It is ideal for applications that require organising and securing stepper motor driver boards.
Dimensions (L x W x H) 98 x 121 x 35 mm
Height 35mm
Length 98mm
Type DIN rail adapter
Width 121mm

Reviews

Be the first to submit a review

Trustpilot