Christmas Opening Hours and Delivery Dates here

Emis SMC-dMOT-42 Stepper Motor + Controller 0.25 Nm 5mm Shaft 24V DC

Order Code:

09-0508

Brand: Emis MPN: SMC-dMOT-42 EAN-13: 4053199998142

Discontinued


Manufactured by Emis, the SMC-dMOT-42 stepper motor plus controller delivers a torque of 0.25 Nm with a current of 0.7 A, featuring a 5 mm shaft diameter. This versatile stepper motor is ideal for precise motion control applications in robotics and automation systems. It is commonly used in equipment requiring accurate positioning and speed control.
Type Stepper motor + controller
Supply Voltage 2.52V
Shaft Diameter 5mm
Phase 2
Angle 1,8°
Flange size 42mm
Holding Torque 0.25Nm
Interfaces USB
Max. phase load 0.7A
Motor length 34.5mm
Nominal Current 0.7A
Operating Voltage 12V DC TO 48V DC
Rotational speed 1200 U/min
Shaft Length 22.5mm
Width 42mm

Trustpilot