EMAS P1EC400E40K P Series Plastic 1 Hole BDE + C4BK (NC) + BET60P Control Box

MPN
P1EC400E40K
Brand
EMAS
Order Code
43-0077
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.12
50+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 2 days

The EMAS P1EC400E40K Yellow-Black Control Box is a plastic, 1 hole P series control box which is suitable for Ø22 mm buttons and has strong resistance against mechanical strokes. It has a protection rating of IP65 and has body types in different dimensions.


  • Product: Control Box
  • Colour: Yellow-Black
  • Current (Ie): 4A (250V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 1000000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.3000 Elec.1200
  • Insulation Voltage (Ui): 300 V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ (500 V DC)
  • Operating Temperature: -15 / + 80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1kA
  • Serial: P Series Plastic
  • Hole Qty: 1 Hole
  • Ingredients: BDE + C4BK (NC) + BET60P
Type Control Box
Contact Configuration BDE+C4BK(NC)+BET60P
Maximum Current 4
Protection Rating IP65
Usage Catogory 15AC

Reviews

Be the first to submit a review

Trustpilot