EMAS BPR02K Potentiometer 2.2k

MPN
BPR02K
Brand
EMAS
Order Code
43-0068
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.33
10+ £18.70
100+ £17.63
500+ £16.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 2 days

The EMAS BPR02K Potentiometer is a B Series potentiometer which non-flammable. It has a variety of impedances and has IP65 protection from the front side.


  • Product: Potentiometer
  • Diameter: 22 mm
  • Dielectric Strength (Contact-Contact): 1750 vrms
  • Insulation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -15 / + 80 °C
  • Degree of Contamination: 3
  • Protection Class: IP65
  • Cable Connection Section: 0.75-1.5 mm2
  • Clamping Force: 1.5 Nm
  • Maximum Current: 27,40 mA
  • Maximum Power: 1.5 W (70ºC)
  • Resistance Value: 2.2 kΩ
  • Swivel Angle: 270°
  • Series: B Series Plastic

Type Rotary Potentiometer
Resistance 2.2kΩ
Tolerance 10%
Power Rating 1.5W
Diameter 22mm
Product Potentiometer
Protection Rating IP65
Series B
Swivel angle 270°

Reviews

Be the first to submit a review

Trustpilot