Eltako R91-100-230VAC Relay 230V 8A 1NO Manual Operation 26mm Wide

MPN
R91-100-230VAC
Brand
Eltako
EAN-13
4010312203125
Order Code
09-0501
Country of Origin
Germany
View Full Product Range (32)
Qty Unit Price (Inc VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Eltako R91-100-230VAC relay is designed for use with a nominal voltage of 230 V and can handle a maximum switching current of 8 A. This industrial relay is suitable for integration into relay module systems and is often used in various electrical control applications. It is a reliable component for automation tasks and electrical circuits.
Contact Material AgSnO2
Contact Type 1 maker
Dim (L x W x H) 50 x 26 x 32 mm
Height 32mm
Length 50mm
Max. temperature 50°C
Min. temperature -5°C
Nominal Voltage 230V
Switching current (max.) 8A
Type Relay
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot