Eltako R12-200-24V Relay 24V 8A DIN Rail Manual Pos Display 1 piece

MPN
R12-200-24V
Brand
Eltako
EAN-13
4010312200513
Order Code
09-0499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako R12-200-24V is an industrial relay with a nominal voltage of 24 V and a maximum switching current of 8 A. Manufactured by Eltako, it is suitable for applications requiring reliable switching in automation and control systems. This relay can be used in relay socket combos and as part of relay modules for efficient circuit management.
Type Relay
Color Blue, WhiteWh
Contact Material AgSnO2
Contact Type 2 kersmA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP50, IP20
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot