Eltako R12-110-24V Relay 24V 8A DIN Rail LED Display Modular 55mm 1p

Order Code:

09-0496

Brand: Eltako MPN: R12-110-24V EAN-13: 4010312200476
Qty Unit Price (Inc VAT)
1+ £33.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Eltako R12-110-24V relay is designed for industrial applications, operating at a nominal voltage of 24 V with a maximum switching current of 8 A. This relay features one maker and one breaker, ensuring reliable performance. It is ideal for use in automation systems and control panels.
Type Relay
Contact Material AgSnO2
Dim (W x H) 18 mm x 55 mm
Height 55mm
Max. temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot