Eltako R12-100-24V DC Relay 8A 24V 1 NO 1 NC DIN Rail Mounting

MPN
R12-100-24V DC
Brand
Eltako
EAN-13
4010312201008
Order Code
09-0494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Eltako R12-100-24V DC is a relay with a nominal voltage of 24 V and a maximum switching current of 8 A. Manufactured by Eltako, this industrial relay is ideal for use in automation and control systems. It is typically employed in applications that require reliable electrical switching and control.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot