Eltako 30000561 FMS55SB Wireless Multisensor Solar-Powered NFC Configurable

Order Code:

09-0358

Brand: Eltako MPN: 30000561 EAN-13: 4010312320259
Qty Unit Price (Ex VAT)
1+ £103.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eltako Multisensor FMS55SB is a surface-mount sensor designed for efficient energy management. Manufactured by Eltako, it features EnOcean technology for wireless communication. It is typically used in smart homes and commercial buildings to monitor environmental conditions such as temperature and humidity.
Type Multisensor
Data transfer (Smart Home) Wireless
Depth 14mm
Dim (W x H x D) 80 x 80 x 14 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Mounting Type Surface-mount
Series Eltako
Transfer Standard (Smart Home) EnOcean
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot