Eltako 30000562 FMMS44SB Multisensor Wireless Solar-Powered Smart Home

Order Code:

09-0359

Brand: Eltako MPN: 30000562 EAN-13: 4010312321676

Discontinued


The Eltako 30000562 Multisensor is a surface-mount device designed for EnOcean wireless communication. It is useful for optimising energy efficiency and comfort in smart home or office environments by detecting movement, brightness, and temperature. Manufactured by Eltako, this multisensor enhances automation systems with reliable data collection.
Type Multisensor
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 44 x 44 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 44mm
Hub Not required, optional for remote access
Mounting Type Surface-mount
Series Eltako
Transfer Standard (Smart Home) EnOcean
Width 44mm

You may also like


Trustpilot