Eltako EUD61NPN-UC Dimmer: Surface/Flush Mount for Various Lamp Types

MPN
EUD61NPN-UC
Brand
Eltako
EAN-13
4010312107874
Order Code
09-0492
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Eltako manufactures the EUD61NPN-UC, a surface-mount and flush-mount dimmer suitable for various types of lighting, including light bulbs, energy-saving bulbs, halogen lamps, and fluorescent lamps. This versatile dimmer switch, supporting up to 500W, is ideal for residential and commercial applications requiring adaptable lighting solutions. The unit ensures efficient energy use while providing smooth dimming capabilities for different lighting systems.
Type Surface-mount dimmer
Design Type Surface-/flush-mounted
Dim (L x W x H) 55 x 45 x 18mm
Factory colour Blue
Height 18mm
Length 55mm
Power Rating 500W
Power rating (max.) 400W
Power rating (min.) 20W
Suitable For Electric bulbs, power-saving lamps, 230 V halogen lamps, fluorescent lamps
Switching capacity (energy saving bulbs) 20 - 100W
Switching capacity (halogen bulbs) 20 - 400W
Switching capacity (light bulbs) 20 - 400W
Switching capacity (light tubes) 20 - 400W
Width 45mm

Reviews

Be the first to submit a review

Trustpilot