Eltako EUD12NPN-UC DIN-Rail Dimmer for Various Bulb Types Soft-On/Off

MPN
EUD12NPN-UC
Brand
Eltako
EAN-13
4010312107843
Order Code
09-0491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £57.68
10+ £57.37
100+ £56.85
500+ £56.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The Eltako EUD12NPN-UC DIN-rail dimmer is a versatile device that supports a variety of light sources including light bulbs, energy-saving bulbs, halogen lamps, fluorescent lamps, and LED bulbs. This universal dimmer, with a capacity of 400W, is ideal for residential and commercial lighting control applications. Designed for easy installation on a DIN rail, it is suitable for both retrofit and new construction projects.
Type DIN-rail dimmer
Color Blue
Design Type DIN rail mounting
Dim (L x W x H) 82 x 18 x 58mm
Height 58mm
Length 82mm
Power Rating 400W
Power rating (max.) 400W
Suitable For Bulbs, dimmable power saving lamps, 230 V Halogen lamps, fluorescent lamps and dimmable LEDs
Switching capacity (energy saving bulbs) 100W
Switching capacity (halogen bulbs) 400W
Switching capacity (LED) 100W
Switching capacity (light bulbs) 400W
Switching capacity (light tubes) 400W
Width 18mm

Reviews

Be the first to submit a review

Trustpilot