Eltako ES12DX-UC Impulse Switch 230V DIN Rail Latching-Relay 2000W

Image Representative of Range

Eltako ES12DX-UC Impulse Switch 230V DIN Rail Latching-Relay 2000W

MPN
21100002
Brand
Eltako
EAN-13
4010312107959
Order Code
11-7549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Eltako ES12DX-UC is an impulse changeover switch compatible with both 230 V AC and 230 V DC. It supports a load of up to 2000 W or 16 A, making it suitable for controlling lighting and other electrical devices. This DIN rail-mounted component is typically used in residential or commercial electrical installations for reliable switching and control.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 1 closer 16 A
Misc Attribute 2 ES12DX-UC
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2000W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Weight 0.07
Width 18mm

Reviews

Be the first to submit a review

Trustpilot