Eltako 81002430 Relay 230V 10A 2 Change-overs Manual Actuation Indicator

MPN
81002430
Brand
Eltako
EAN-13
4010312203040
Order Code
09-0488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £37.37
10+ £34.66
100+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Eltako R81-002-230V relay features a nominal voltage of 230 V and a maximum switching current of 10 A. It includes two change-over contacts, making it suitable for versatile applications in industrial settings. This installation relay is ideal for controlling circuits and managing power distribution efficiently.
Type Relay
Connection Screw terminal
Contact Type 2 hange-overs°C
Height 32mm
Maximum Switching Load 2300W
Misc Attribute R81-002-230V
Nominal Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot