Eltako 61200603 Blinds Controller 230V Relay Low Standby Loss Panel Mount

MPN
61200603
Brand
Eltako
EAN-13
4010312206577
Order Code
09-0485
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eltako 61200603 blinds controller is a high-quality shutter relay from Eltako, designed for smooth control of blinds, shutters, and awnings. This MTR61-230V relay functions as a coupling device, ensuring efficient operation in automated environments. Ideal for both residential and commercial applications, it enhances comfort by enabling precise management of natural light.
Coil Voltage 230V
Switching Current 10A
Colour Blue
Depth 32mm
Dimensions (W x H x D) 45 x 45 x 32 mm
Height 45mm
Mounting Type Flush mount
Nominal Current 10A
Nominal Voltage 250V
Type Blinds controller
Width 45mm

Reviews

Be the first to submit a review

Trustpilot