Eltako 61100630 Blinds Controller Cut RELAY 230V 10A Quick Install

MPN
61100630
Brand
Eltako
EAN-13
4010312205488
Order Code
09-0477
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Eltako 61100630 blinds controller, also known as the ETR61NP-230V, functions with relays for precise control. This product is designed to automate window blinds in residential or commercial buildings. It offers reliable performance and is typically used to enhance energy efficiency by managing sunlight exposure.
Coil Voltage 230V
Switching Current 10A
Depth 18mm
Dimensions (W x H x D) 45 x 45 x 18 mm
Height 45mm
Mounting Type Flush mount
Nominal Current 10A
Nominal Voltage 230V
Type Blinds controller
Width 45mm

Reviews

Be the first to submit a review

Trustpilot