Eltako 61100604 MFZ61DX-UC Timer Relay Analogue Adjustable Zero Cross 230V

MPN
61100604
Brand
Eltako
EAN-13
4010312603055
Order Code
09-0476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.53
10+ £44.01
100+ £43.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eltako MFZ61DX-UC is a multifunction relay designed for various time delay applications. It features a time range from 0.5 seconds to 1 hour and includes functions such as fallback delayer, response delayer, and single shot edges. Typical applications include use as a staircase light switch, wiper relay, and a rail mount relay with surge protection attributes.
Type TDR
Color Multicolour
Connection Screw terminal
Contact Configuration 1 kermA
Depth 18mm
Dim (W x H x D) 45 x 45 x 18mm
Height 45mm
Max. switching capacity 2000W
Misc Attribute 1 Multifunction
Misc Attribute 2 MFZ61DX-UC
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V
Time range (max.) 1h
Time range (min.) 0.5s
Width 45mm

Reviews

Be the first to submit a review

Trustpilot