Eltako 61100102 TDR Timer Switch 230V 10A ESL-Optimized Recess-Mount

MPN
61100102
Brand
Eltako
EAN-13
4010312400791
Order Code
09-0472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.94
10+ £42.39
100+ £42.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eltako 61100102 TDR Recess-mount 230 V AC is manufactured by Eltako and designed for time delay functions in electrical circuits. It features a compact recess-mount design, suitable for installations requiring precise timing operations. Typical applications include controlling lighting or appliances in residential or commercial settings.
Type TDR
Color Multicolour
Depth 45mm
Dim (W x H x D) 55 x 18 x 45mm
Height 18mm
Misc Attribute Type: TLZ61NP-230V
Mounting Recess-mount
Nominal Current 10A
Nominal Voltage [AC] 230V
Width 55mm

Reviews

Be the first to submit a review

Trustpilot