Eltako 61100001 ESR61NP Changeover Switch 230V Low Noise No Standby

Image Representative of Range

Eltako 61100001 ESR61NP Changeover Switch 230V Low Noise No Standby

MPN
61100001
Brand
Eltako
EAN-13
4010312107911
Order Code
11-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £44.67
10+ £42.25
100+ £42.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eltako ESR61NP impulse changeover switch is a surface or flush mount device designed for 230 V AC/DC installations, capable of handling loads up to 2000 W. It features a surge current switch with one normally open contact rated at 10 A, measuring 45x55 mm. Common applications include lighting control and signal processing in residential and commercial settings.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Depth 32mm
Dim (W x H x D) 55 x 45 x 32 mm
Height 45mm
Maximum Switching Load 2000W
Misc Attribute 1 AP/UP-surge current switch 1 closer 10 A
Misc Attribute 2 ESR61NP
Mounting Type Surface/flush mount
Switching Capacity (Glow lamps) 2000W
Switching Current 10A
Switching current (max.) 10A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot