Eltako 61001601 ER61-UC Relay 230V 10A Changeover Hybr. Tech. Low Noise

MPN
61001601
Brand
Eltako
EAN-13
4010312205358
Order Code
09-0470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £43.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Eltako ER61-UC is an industrial relay with a nominal voltage of 230 V and a maximum switching current of 10 A. This universal voltage relay features a single change-over contact, making it suitable for versatile installation scenarios. Typical applications include controlling lighting circuits and household appliances.
Type Relay
Connection Screw terminal
Contact Type 1 hange-over°C
Maximum Switching Load 2000W
Misc Attribute ER61-UC
Nominal Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot