Eltako 33000026 DL-N2-80mA Flush Mount DALI Power Supply 80mA 59x33x15mm

MPN
33000026
Brand
Eltako
EAN-13
4010312327685
Order Code
09-0467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako DL-N2-80mA power supply unit is designed for flush mounting and supports 80mA applications. With its compact design, this unit is suitable for seamless integration into electrical installations. Typically used in lighting and smart home systems, it ensures reliable power delivery.
Type Power supply unit
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Bus voltage stockable FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Max. output current 80A
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of lines to feed 40
Other bus systems Other
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot