Eltako 33000024 DL-3CH-R16A-DC12+ DALI LED Dimmer; 3-Ch; 12-48V; 16A

MPN
33000024
Brand
Eltako
EAN-13
4010312321607
Order Code
09-0466
Country of Origin
Bulgaria

Discontinued


The Eltako DL-3CH-R16A-DC12+ is a 3-channel LED dimmer designed for DIN rail mounting. Manufactured by Eltako, this device allows precise control of LED lighting systems. It is ideal for applications where flexible and efficient lighting management is required, such as in residential or commercial settings.
Channels 3
Colour Grey
Data transfer (Smart Home) Wired
Depth 17.5mm
Dimensions (W x H x D) 56 x 98 x 17.5 mm
Energy efficiency rating n.rel.
Height 98mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 56mm

Trustpilot