Eltako 33000022 DL-1CH-R16A-DC12+ LED Dimmer 1-Ch 12V-48V 16A Efficient

MPN
33000022
Brand
Eltako
EAN-13
4010312321584
Order Code
09-0465
Country of Origin
Bulgaria

Discontinued


The Eltako LED dimmer, model DL-1CH-R16A-DC12+, is a single-channel dimmer designed for installation on a DIN rail. It is suitable for adjusting the brightness of LED lighting in residential and commercial settings. This Eltako dimmer provides efficient control, making it ideal for creating customised lighting environments.
Colour Grey
Data transfer (Smart Home) Wired
Depth 17.5mm
Dimensions (W x H x D) 56 x 98 x 17.5 mm
Energy efficiency rating n.rel.
Height 98mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 56mm

Trustpilot