Eltako 33000018 DL-3CH-16A-DC12+ 3-Channel DALI LED Dimmer Recess-Mount

MPN
33000018
Brand
Eltako
EAN-13
4010312321539
Order Code
09-0462
Country of Origin
Bulgaria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eltako DL-3CH-16A-DC12+ is an LED dimmer designed for recessed mounting, ideal for use in suspended ceilings. This 3-channel dimmer, bearing the product code 33000018, facilitates smooth and efficient control of lighting environments. Made by Eltako, it is well-suited for commercial and residential applications requiring precise lighting adjustments.
Channels 3
Colour Grey
Data transfer (Smart Home) Wired
Depth 22mm
Dimensions (W x H x D) 30 x 120 x 22 mm
Energy efficiency rating n.rel.
Height 120mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot