Eltako 33000016 DL-1CH-16A-DC12+ LED Dimmer 1-Ch Recess-Mount 12-48V DC

MPN
33000016
Brand
Eltako
EAN-13
4010312321522
Order Code
09-0461
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £114.32
10+ £110.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eltako LED dimmer, model DL-1CH-16A-DC12+, is a 1-channel device designed for recess mounting. It is ideal for use with suspended ceilings, providing efficient light control. This high-quality component is suitable for residential and commercial lighting applications.
Channels 1
Colour Grey
Data transfer (Smart Home) Wired
Depth 22mm
Dimensions (W x H x D) 30 x 120 x 22 mm
Energy efficiency rating n.rel.
Height 120mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 30mm

Reviews

Be the first to submit a review

Trustpilot