Eltako 33000011 LED Dimmer Recess-Mount DT8 12-48V 16A Low Standby

MPN
33000011
Brand
Eltako
EAN-13
4010312321478
Order Code
09-0460
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £134.98
10+ £130.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 01/11/2026

The Eltako DL-TW-2LT-16A-DC12+ LED dimmer is designed for recess and flush mounting. This dimmer, part number 33000011, allows precise control of LED lighting. Typical applications include residential and commercial environments requiring adaptable lighting solutions.
Colour Grey
Data transfer (Smart Home) Wired
Depth 22mm
Dimensions (W x H x D) 30 x 120 x 22 mm
Energy efficiency rating n.rel.
Height 120mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 30mm

Reviews

Be the first to submit a review

Trustpilot