Eltako 31100001 Actuator 1-Channel Flush Mount Sensor Input 2000W

Image Representative of Range

Eltako 31100001 Actuator 1-Channel Flush Mount Sensor Input 2000W

MPN
31100001
Brand
Eltako
EAN-13
4010312316665
Order Code
09-0458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £93.00
10+ £89.50
50+ £89.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eltako actuator is flush-mounted and designed for efficient control of lighting systems. This compact device by Eltako features easy installation and reliable performance. It is typically used in residential and commercial lighting applications.
Type Actuator
Bus module detachable FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet TRUE
Bus system radio frequency FALSE
Colour Multicolour
Different phases connectable FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching current 10A
Max. switching power 2000W
Max. switching power LED 400
Min. depth of built-in installation box 25
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Other bus systems None
Output Power 2000W
Power 2000W
Radio frequency bidirectional FALSE
Rated current 10A
Rated operating voltage 230-230V
Suitable for C-load TRUE
Switching current (max.) 10A
Weight 0.06
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot